text.skipToContent text.skipToNavigation

Manufacturer Part #

STGIPN3H60

STGIPN3H60 Series 600 V 3 A Through Hole 3-Phase IGBT Inverter Bridge - NDIP-26L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGIPN3H60 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 3A
Power Dissipation-Tot: 8W
Turn-on Delay Time: 275ns
Turn-off Delay Time: 890ns
Package Style:  DIP-26
Mounting Method: Through Hole
Features & Applications

The STGIPN3H60 is a small low-loss intelligent molded module, 3-Phase IGBT Inverter bridge. This intelligent power module implements a compact, high-performance AC motor drive in a simple, rugged design.

It is composed of six IGBTs with freewheeling diodes and three halfbridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed.

Features:

  • IPM 3 A, 600 V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • VCE(sat) negative temperature coefficient
  • 3.3 V, 5 V, 15 V CMOS/TTL inputs comparators with hysteresis and pull down/pull
  • up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparator for fault protection against overtemperature and overcurrent
  • Op amp for advanced current sensing
  • Optimized pinout for easy board layout

Applications:

  • 3-phase inverters for motor drives
  • Dish washers
  • Refrigerator compressors
  • Heating systems
  • Air-conditioning fans
  • Draining and recirculation pumps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
476
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,737.40
USD
Quantity
Unit Price
17
$3.76
68
$3.70
255
$3.65
680
$3.61
1,700+
$3.54
Product Variant Information section