text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW19NC60HD

STGW Series High Frequency Motor Both Hard Through Hole IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW19NC60HD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 42A
Power Dissipation-Tot: 140W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 2.5V
Turn-on Delay Time: 25ns
Turn-off Delay Time: 97ns
Qg Gate Charge: 53nC
Reverse Recovery Time-Max: 31ns
Leakage Current: -100A
Input Capacitance: 1180pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
30
$1.49
120
$1.47
600
$1.44
1,200
$1.43
3,750+
$1.40
Product Variant Information section