text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW25H120F2

STGW25H120F2 Series 1200 V 50 A Trench Gate Field-Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGW25H120F2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 50A
Power Dissipation-Tot: 375W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 29ns
Turn-off Delay Time: 130ns
Qg Gate Charge: 100nC
Leakage Current: 250nA
Input Capacitance: 2010pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,842.00
USD
Quantity
Unit Price
1
$3.22
25
$3.15
100
$3.10
250
$3.07
1,000+
$2.98
Product Variant Information section