Manufacturer Part #
STGWA30H65DFB2
STGWA30 Series 650 V 50 A Through Hole Trench Gate Field Stop IGBT - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
STMicroelectronics STGWA30H65DFB2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 167W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 90A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 18.4ns |
| Turn-off Delay Time: | 71ns |
| Qg Gate Charge: | 90nC |
| Reverse Recovery Time-Max: | 115ns |
| Leakage Current: | 250nA |
| Input Capacitance: | 1570pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
600
$1.34
1,200
$1.33
3,000
$1.32
6,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole