text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWF30NC60S

STGWF30NC60S Series 600 V 31 A Fast IGBT Flange Mount - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGWF30NC60S - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 35A
Power Dissipation-Tot: 79W
Turn-on Delay Time: 21.5ns
Turn-off Delay Time: 180ns
Package Style:  TO-3PF
Mounting Method: Through Hole
Features & Applications

The STGWF30NC60S is a 600 V fast Insulated gate bipolar transistor. It utilizes the advanced PowerMESH process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Optimized performance for medium operating frequencies up to 5 kHz in hard switching
  • Low on-voltage drop (VCE(sat))
  • High current capability

Applications:

  • Motor drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
300
$1.98
600
$1.96
1,200
$1.95
1,500
$1.94
4,500+
$1.92
Product Variant Information section