text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWT60H65FB

HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-3P

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1422
Product Specification Section
STMicroelectronics STGWT60H65FB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 375W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 240A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 66ns
Turn-off Delay Time: 210ns
Qg Gate Charge: 306nC
Leakage Current: 250nA
Input Capacitance: 7792pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.65
USD
Quantity
Unit Price
15
$1.71
50
$1.69
200
$1.67
500
$1.65
2,000+
$1.60
Product Variant Information section