text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2608

30V, 50mA, 300mW 2mW,JFET.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N2608 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5mA
Configuration: Single
Power Dissipation: 300mW
Operating Temp Range: -65°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$6,314.00
USD
Quantity
Unit Price
1
$66.30
3
$65.34
5
$64.90
15
$63.96
25+
$63.14
Product Variant Information section