text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF4416A

MMBF Series N-Channel 35 V 10 mA Surface Mount RF Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi MMBF4416A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 15mA
Configuration: Single
Power Dissipation: 225mW
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,119.60
USD
Quantity
Unit Price
3,000
$0.0966
6,000
$0.0949
9,000
$0.094
12,000
$0.0933
15,000+
$0.0911
Product Variant Information section