text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002T-7-F

N-Channel 60 V 7.5 Ohm Enhancement Mode Transistor SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2N7002T-7-F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 150|mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications
The 2N7002T-7-F is a part of 2N7002 series Surface Mount 60 V 7.5 Ohm N-Channel Enhancement Mode Transistor available in a SOT-523 package.

This new generation MOSFET has been designed to minimize the onstate resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package

Applications:

  • DC-DC Converters
  • Power management functions
  • Battery Operated Systems and Solid-State Relays
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays,Memories, Transistors, etc

 

 

 
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.90
USD
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.0281
Product Variant Information section