text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7008-G

2N7008 Series 60 V 7.5 Ohm N-Channel Enhancement-Mode Vertical DMOS FETs - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N7008-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000+
$0.315
Product Variant Information section