text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF463BP1G

ARF463 Series N-Channel 100 Mhz 100 W RF Power Mopsfet - TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF463BP1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Rated Power Dissipation: 180W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 13.5ns
Rise Time: 4.3ns
Fall Time: 4.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 670pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
30
Total
$1,881.60
USD
Quantity
Unit Price
30
$31.55
60
$31.36
90
$31.25
120
$31.17
150+
$30.93
Product Variant Information section