Manufacturer Part #
ARF475FL
ARF475FL - 910 W 500 V N-Channel Push Pull Pair RF MosFet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ARF475FL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
01/05/2023 Details and Download
Microchip has released a new Errata for the RF Part Unit of Measurement Errata of devices.Notification Status: FinalDescription of Change:New Errata: The package outline indicates dimensions, but does not specify the units of measurement. The unit of measurement is inches.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 27 Dec 2022
Part Status:
Active
Active
Microchip ARF475FL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | RF Fet |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Rated Power Dissipation: | 910W |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 5.1ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 4.1ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.3V |
| Input Capacitance: | 740pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$102.10
3
$100.71
5
$100.07
20
$98.36
30+
$97.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount