Manufacturer Part #
BSC014N06NSTATMA1
60V, 257A, 1.45mohm, OptiMOS Power-Transistor, N-Channel, TDSON-8 FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC014N06NSTATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSC014N06NSTATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.45mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 104nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 43ns |
| Rise Time: | 10ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.3V |
| Input Capacitance: | 8125pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount