text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC016N06NSSCATMA1

MOSFET TRENCH 40-100V

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC016N06NSSCATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 71nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 34ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 5200pF
Package Style:  WSON-8-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,280.00
USD
Quantity
Unit Price
4,000+
$1.57
Product Variant Information section