text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC021N08NS5ATMA1

OPTIMOS 80V 0.0021 OHM Surface Mount PG-TSON-8-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC021N08NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.1mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 44ns
Rise Time: 17ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Input Capacitance: 8600pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,250.00
USD
Quantity
Unit Price
5,000+
$3.65