Manufacturer Part #
BSC022N04LS6ATMA1
N-Channel 40 V 27 A (Ta) 3 W (Ta) SMT Power-Transistor MOSFET - TDSON-8FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Infineon BSC022N04LS6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSC022N04LS6ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 2.2mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 28nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 27A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 16ns |
| Rise Time: | 2.1ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.3V |
| Input Capacitance: | 1900pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.58
10,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount