text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC022N04LS6ATMA1

N-Channel 40 V 27 A (Ta) 3 W (Ta) SMT Power-Transistor MOSFET - TDSON-8FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2515
Product Specification Section
Infineon BSC022N04LS6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 16ns
Rise Time: 2.1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Input Capacitance: 1900pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,900.00
USD
Quantity
Unit Price
5,000
$0.58
10,000+
$0.57