text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC030P03NS3GAUMA1

Single P-Channel 30 V 3 mOhm 140 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2434
Product Specification Section
Infineon BSC030P03NS3GAUMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 140nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,375.00
USD
Quantity
Unit Price
5,000
$0.675
10,000+
$0.66