text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC094N06LS5ATMA1

MOSFET DIFFERENTIATED MOSFETS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC094N06LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.4mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 14ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 970pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,950.00
USD
Quantity
Unit Price
5,000
$0.39
10,000
$0.385
15,000
$0.38
20,000+
$0.375
Product Variant Information section