text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC320N20NS3GATMA1

Single N-Channel 200 V 32 mOhm 22 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC320N20NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 22ns
Rise Time: 9ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: OptiMOS
Height - Max: 1.27mm
Length: 5.9mm
Input Capacitance: 1770pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,500.00
USD
Quantity
Unit Price
5,000+
$0.90