text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR92PH6327XTSA1

OptiMOS™ Trans MOSFET P-CH 250V 0.14A Automotive 3-Pin SC-59 T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSR92PH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 11Ω
Rated Power Dissipation: 500mW
Qg Gate Charge: 4.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 140mA
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 75ns
Rise Time: 6.3ns
Fall Time: 71ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 109pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
12,000
$0.114
15,000+
$0.113
Product Variant Information section