Manufacturer Part #
BSS123,215
BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BSS123,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BSS123,215 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 0.25|W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS123,215 is a Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology.
Features:
- ’Trench’ technology
- Extremely fast switching
- Logic level compatible
- Subminiature surface mounting package
Applications:
- High-speed line drivers
- Relay drivers
- Telephone ringers
View the BSS Series of N-Channel TrenchMOS Logic Level FET
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount