text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123WQ-7-F

Trans MOSFET N-CH 100V 170A Automotive 3-Pin SOT-323 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated BSS123WQ-7-F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170mA
Turn-on Delay Time: 8ns
Turn-off Delay Time: 13ns
Rise Time: 8ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 29pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.60
USD
Quantity
Unit Price
3,000
$0.0342
9,000
$0.0333
12,000
$0.0331
30,000
$0.0324
45,000+
$0.0317
Product Variant Information section