text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS314PEH6327XTSA1

BSS314PE Series 30V 1.5 A 140 mOhm OptiMOS™-P 3 Small-Signal-Transistor-SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Infineon BSS314PEH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 12.4ns
Rise Time: 3.9ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: OptiMOS
Input Capacitance: 221pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$131.70
USD
Quantity
Unit Price
3,000
$0.0439
6,000
$0.0432
12,000
$0.0425
15,000
$0.0423
45,000+
$0.0409
Product Variant Information section