text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS315PH6327XTSA1

Single P-Channel 30 V 150 mOhm 2.3 nC OptiMOS™ Power Mosfet -SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon BSS315PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 0.5|W
Qg Gate Charge: 2.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$196.20
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000+
$0.06
Product Variant Information section