Manufacturer Part #
BSS84KW-TP
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-323 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Micro Commercial Components BSS84KW-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026 Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components BSS84KW-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 8Ω |
| Rated Power Dissipation: | 357mW |
| Qg Gate Charge: | 2.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.13A |
| Turn-on Delay Time: | 8.3ns |
| Turn-off Delay Time: | 39ns |
| Rise Time: | 4ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 37pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0357
9,000
$0.0348
12,000
$0.0345
30,000
$0.0338
45,000+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount