text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84T116

Pch -60V -0.23A Small Signal MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
ROHM BSS84T116 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.3Ω
Rated Power Dissipation: 350mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 230mA
Turn-on Delay Time: 12s
Turn-off Delay Time: 140s
Rise Time: 22s
Fall Time: 56s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 34pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$145.80
USD
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
12,000
$0.0471
15,000
$0.0468
45,000+
$0.0453
Product Variant Information section