Manufacturer Part #
BSZ028N04LSATMA1
BSZ028N04LS Series 40 V 21 A OptiMOSTM Power-MOSFET - TSDSON-8 FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Infineon BSZ028N04LSATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSZ028N04LSATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 2.8mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 32nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 21A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 37ns |
| Rise Time: | 4ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | OptiMOS |
| Input Capacitance: | 2300pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount