text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ068N06NSATMA1

Single N-Channel 60 V 6.8 mOhm 17 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSZ068N06NSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.8mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 12ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 1200pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,475.00
USD
Quantity
Unit Price
5,000+
$0.695
Product Variant Information section