text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9K35-60E,115

Dual N-Channel 60 V 35 mOhm 7.8 nC 38 W TrenchMOS Mosfet - LFPAK-56D

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Nexperia BUK9K35-60E,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 35MΩ
Rated Power Dissipation: 38W
Qg Gate Charge: 7.8nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 22A
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 14.9ns
Rise Time: 11.3ns
Fall Time: 10.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Technology: TrenchMOS
Height - Max: 1.05mm
Length: 5.3mm
Input Capacitance: 811pF
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,355.00
USD
Quantity
Unit Price
1,500
$1.57
3,000
$1.56
4,500+
$1.55
Product Variant Information section