text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y13-60ELX

N-Channel 60 V 90 A147 W 7.9 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y13-60ELX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.9mΩ
Rated Power Dissipation: 147W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 90A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 34ns
Rise Time: 39ns
Fall Time: 29ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.78V
Technology: Si
Input Capacitance: 3229pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$709.50
USD
Quantity
Unit Price
1,500
$0.473
3,000
$0.467
4,500
$0.464
7,500
$0.46
15,000+
$0.45
Product Variant Information section