text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y22-60ELX

N-Channel 60 V 50 A 95 W 14.8 mOhm Surface Mount Mosfet - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y22-60ELX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14.8mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 50A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 22ns
Rise Time: 22ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.77V
Technology: Si
Input Capacitance: 1852pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.309
4,500
$0.307
7,500
$0.305
15,000
$0.301
30,000+
$0.296
Product Variant Information section