Manufacturer Part #
BVSS84LT1G
P-Channel 50 V 10 Ω Surface Mount Power Mosfet - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BVSS84LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BVSS84LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 10Ω |
| Rated Power Dissipation: | 225|mW |
| Qg Gate Charge: | 2.2nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000+
$0.0546
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0546 / Stock: 0 Qty: 30,000+$0.0546 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0546 / Stock: 0 Qty: 30,000+$0.0546 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0583 / Stock: 0 Qty: 3,000+$0.0583 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0583 / Stock: 228,000 Qty: 3,000+$0.0583 Stock: 228,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount