text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2038LVT-7

N & P-Channel 20 V 35 / 74 mOhms Surface Mount Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Diodes Incorporated DMC2038LVT-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 35mΩ/74mΩ
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 5.7nC/7nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000+
$0.06
Product Variant Information section