text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2038LVTQ-7

20V 4.5A/-3.1A 0.035/0.074 Ohm Complementary N-ch/Pch TSOT26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC2038LVTQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 35mΩ/74mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 12nC/14nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.7A/2.6A
Turn-on Delay Time: 5ns/11ns
Turn-off Delay Time: 25ns/21ns
Rise Time: 8ns/12ns
Fall Time: 8ns/13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 400pF/530pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
9,000
$0.124
12,000
$0.123
30,000
$0.121
45,000+
$0.12
Product Variant Information section