text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC4040SSD-13

N/P-Channel 40 V 25 mΩ Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMC4040SSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 40V/-40V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 37.6nC/33.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
12,500+
$0.48
Product Variant Information section