text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1012UW-7

N-Channel 20 V 1 A 0.45 Ω Surface Mount Enhancement Mode Power MosFet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated DMG1012UW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 290|mW
Qg Gate Charge: 736.6pC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0518
9,000
$0.0507
30,000
$0.0494
60,000
$0.0486
120,000+
$0.0473
Product Variant Information section