text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG301NU-13

DMG301NU Series 25 V 260 mA N-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG301NU-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.32W
Qg Gate Charge: 0.36C
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.26A
Turn-on Delay Time: 2.9ns
Turn-off Delay Time: 6.6ns
Rise Time: 1.8ns
Fall Time: 2.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 27.9pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
10,000
$0.0275
20,000
$0.027
30,000
$0.0268
40,000
$0.0266
50,000+
$0.026
Product Variant Information section