text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN10H220LE-13

N-Channel 100 V 220 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN10H220LE-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 8.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.3A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 7.9ns
Rise Time: 8.2ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 401pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
2,500
$0.163
7,500
$0.16
25,000
$0.157
37,500+
$0.155
Product Variant Information section