Manufacturer Part #
DMN2022UFDF-7
MOSFET 20V N-Ch Enh Mode 8Vgss 7.9A .66W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMN2022UFDF-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN2022UFDF-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 0.66W |
| Qg Gate Charge: | 18nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 7.9A |
| Turn-on Delay Time: | 56ns |
| Turn-off Delay Time: | 632ns |
| Rise Time: | 87ns |
| Fall Time: | 239ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 907pF |
| Package Style: | UDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.111
9,000
$0.109
15,000
$0.108
30,000
$0.107
60,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount