text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6068SE-13

N-Channel 60 V 68 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated DMN6068SE-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 10.3nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
4,000
$0.20
8,000
$0.199
12,000
$0.197
16,000
$0.196
20,000+
$0.193
Product Variant Information section