text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6140L-7

N-Channel 60 V 140 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated DMN6140L-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 8.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
189,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.90
USD
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0618
15,000
$0.0611
60,000
$0.0592
90,000+
$0.058
Product Variant Information section