text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN62D0UDW-7

Trans MOSFET N-CH 60V 0.35A 6-Pin SOT-363 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN62D0UDW-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 320mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Turn-on Delay Time: 2.4ns
Turn-off Delay Time: 22.6ns
Rise Time: 2.5ns
Fall Time: 12.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Input Capacitance: 32pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
3,000
$0.049
9,000
$0.0479
30,000
$0.0467
60,000
$0.046
120,000+
$0.0447
Product Variant Information section