text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN65D8LFB-7

MOSFET BVDSS: 61V~100V X1-DFN1006-3 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN65D8LFB-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 430mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260mA
Turn-on Delay Time: 3.27ns
Turn-off Delay Time: 12.025ns
Rise Time: 3.15ns
Fall Time: 6.29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 25pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
3,000
$0.034
12,000
$0.033
30,000
$0.0324
75,000
$0.0318
120,000+
$0.0309
Product Variant Information section