text.skipToContent text.skipToNavigation

Manufacturer Part #

DMNH6021SK3-13

Single N-Channel 60 V 3.7 W 20.1 nC Silicon Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMNH6021SK3-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 20.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 4.4ns
Turn-off Delay Time: 14.2ns
Rise Time: 6ns
Fall Time: 5.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 2.39mm
Length: 6.7mm
Input Capacitance: 1143pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,565.00
USD
Quantity
Unit Price
2,500
$0.626
5,000
$0.618
7,500
$0.614
10,000
$0.61
12,500+
$0.60
Product Variant Information section