text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP1009UFDF-7

P-Channel 12V 15A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated DMP1009UFDF-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 11A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 62.2ns
Rise Time: 10.6ns
Fall Time: 61ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1860pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.147
9,000
$0.145
12,000
$0.144
30,000
$0.142
45,000+
$0.14
Product Variant Information section