text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2170U-7

DMP2170 Series 20 V 3.1 A 90 mOhm 303 pF SMT P-Channel Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2170U-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 780mW
Qg Gate Charge: 7.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.1A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 16.2ns
Rise Time: 18.3ns
Fall Time: 13.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.01V
Input Capacitance: 303pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$226.20
USD
Quantity
Unit Price
3,000
$0.0754
6,000
$0.0742
12,000
$0.073
15,000
$0.0726
45,000+
$0.0702
Product Variant Information section