Manufacturer Part #
DMP6023LE-13
P-Channel 60 V 28 mΩ 53.1 nC SMT Enhancement Mode Mosfet - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Diodes Incorporated DMP6023LE-13 - Product Specification
Diodes Incorporated DMP6023LE-13 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 28mΩ |
| Rated Power Dissipation: | 2|W |
| Qg Gate Charge: | 53.1nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
10,000
$0.40
12,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount