Manufacturer Part #
DMP6050SPS-13
60V P-CHANNEL ENHANCEMENT MODE MOSFET PowerDI5060-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERDI5060-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Diodes Incorporated DMP6050SPS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP6050SPS-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 1.3W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.7A |
| Turn-on Delay Time: | 4.7ns |
| Turn-off Delay Time: | 73ns |
| Rise Time: | 2.7ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 2163pF |
| Package Style: | POWERDI5060-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount