text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT6016LPS-13

MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2442
Product Specification Section
Diodes Incorporated DMT6016LPS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 1.23|W
Qg Gate Charge: 17nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000
$0.199
12,500+
$0.196